M83723/82K1407Y L/C

Heilind Number:EDA346-045-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-112

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 45 positions, offering ample room for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, further enhances conductivity. Engineered for versatility, these connectors boast a right-angle mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Trust in their robust construction and impeccable design for seamless board-to-board connectivity. Elevate your PCB assembly with these essential components.