M83723/82K14127 L/C

Heilind Number:EDA346-045-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto printed circuit boards, these connectors feature a vibrant green color for easy identification. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transmission, with a high amperage rating of 3 A. With a single row layout and a pitch of .125 inches, they offer precise alignment for up to 45 positions. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your connectivity solutions with these essential components.