346-045-559-603

Heilind Number:EDA346-045-559-603
Manufacturer:EDAC
Manufacturer Number:346-045-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit board. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and 45 positions, they offer ample connectivity options. Crafted from durable Copper Alloy, the contacts guarantee optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the Right Angle mount orientation accommodates various design requirements. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial use. Join the ranks of satisfied customers benefiting from our top-tier Products, perfect for your Board To Board PCB connections.