M83723/82K14129 L/C

Heilind Number:EDA346-045-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-604

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors. Designed for efficient board-to-board PCB integration, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 45 positions, they offer ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Elevate your electronic projects with our high-quality Card Edge Connectors.