M83723/82K1412N L/C

Heilind Number:EDA346-045-559-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors feature a single row layout with 45 positions and a pitch of .125 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee longevity and reliability. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making them ideal for various PCB setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.