346-045-559-612

Heilind Number:EDA346-045-559-612
Manufacturer:EDAC
Manufacturer Number:346-045-559-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant green color, these connectors not only provide a reliable connection but also add a pop of color to your setup. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 45 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .125 in and row spacing of .2 in, these connectors are perfect for tight spaces. Their right-angle mount orientation allows for easy PCB assembly, and with an operating temperature range of -40 to 105 °C, they are suitable for a variety of environments. Upgrade your PCB connections with these high-quality connectors.