346-045-559-658

Heilind Number:EDA346-045-559-658
Manufacturer:EDAC
Manufacturer Number:346-045-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-658

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row of 45 positions with a pitch of .125 inches, ensuring reliable performance in any application. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees high temperature resistance (-40 - 105 °C) and enhanced safety. Each connector boasts a robust copper alloy contact material, accommodating amperages up to 3A. With a convenient right-angle mount orientation and precise .2-inch row spacing, installation is effortless. Elevate your electronic projects with these green connectors, perfect for a wide range of applications in the industry.