M83723/82K14159 L/C

Heilind Number:EDA346-046-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-500-101

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Designed for seamless integration, these connectors in a vibrant green color feature a single row layout with 46 positions, ensuring optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material allows for reliable conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortless. Perfect for space-saving installations, the right-angle mount orientation offers versatility. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications, making them a must-have in your collection.