346-046-500-112

Heilind Number:EDA346-046-500-112
Manufacturer:EDAC
Manufacturer Number:346-046-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-500-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 46 positions, they offer ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Trust in their straight mount orientation for easy installation and optimal performance. Elevate your connectivity experience with these essential components.