M83723/82K20257 L/C

Heilind Number:EDA346-046-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 in and 46 positions spread across 2 rows, they offer versatile compatibility for various applications. The straight mount orientation and -40 to 105 °C operating temperature range further enhance their usability, making them a dependable choice for your connectivity needs. Explore our range of connectors under the Products category and elevate the performance of your electronic assemblies.