346-046-520-207

Heilind Number:EDA346-046-520-207
Manufacturer:EDAC
Manufacturer Number:346-046-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 46 positions, they offer ample connectivity options for your applications. Crafted with Copper Alloy contacts, they guarantee efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Explore our range of connectors today and elevate your PCB design projects.