M83723/82K20287 L/C

Heilind Number:EDA346-046-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-212

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color, these connectors offer a visually appealing touch to your devices. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Boasting two rows for enhanced connectivity, these connectors are engineered for optimal performance. The copper alloy contact material guarantees reliable and efficient transmission of signals. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for your PCB requirements. With 46 positions available, these connectors offer ample room for your connections. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in environmental conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors.