346-046-520-258

Heilind Number:EDA346-046-520-258
Manufacturer:EDAC
Manufacturer Number:346-046-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and 46 positions, they offer ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. These connectors are engineered to withstand harsh environments, with an operating temperature range of -40 to 105°C. Suitable for a variety of applications, from consumer electronics to industrial machinery, they are a versatile and essential component for any project.