346-046-520-604

Heilind Number:EDA346-046-520-604
Manufacturer:EDAC
Manufacturer Number:346-046-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and superior conductivity. With a single row layout and a pitch of .125 inches, they offer efficient signal routing. Featuring 46 positions and a straight mount orientation, they facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any electronic setup. Explore our range of PCB Connectors for your connectivity needs.