M83723/82K2039Y L/C

Heilind Number:EDA346-046-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure efficient power transmission. The two rows of contact points, crafted from Copper Alloy, provide reliable signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration into your PCB setup. Boasting 46 positions, they facilitate extensive connectivity options. The straight mount orientation enables easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for demanding electronic applications, these connectors are a vital component for your connectivity needs.