346-046-520-804

Heilind Number:EDA346-046-520-804
Manufacturer:EDAC
Manufacturer Number:346-046-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-804

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable amperage of 3 A, they ensure optimal performance in various electronic applications. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide efficient connectivity across 46 positions. Perfect for board-to-board connections, these connectors offer a straight mount orientation for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee reliability in diverse environments. Upgrade your connectivity solutions with these essential components.