M83723/82K2041N L/C

Heilind Number:EDA346-046-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-520-812

Detailed Description

Enhance connectivity in your projects with these Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance, even in demanding environments. Featuring two rows with a total of 46 positions and a .125 inch pitch, they offer ample connectivity options for your PCBs. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions today with these high-quality components.