M83723/82K22127 L/C

Heilind Number:EDA346-046-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-101

Detailed Description

Enhance connectivity with our Green Card Edge Connectors, delivering reliable performance in various electronic devices. These connectors, designed for a single row configuration, feature durable UL 94V-0 Thermoplastic Polyester housing for secure installation. With a contact material of Copper Alloy, they ensure efficient power transmission, supporting an amperage of 3A. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for seamless integration. The 46 positions offer ample connectivity options, while the straight mount orientation facilitates easy PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.