M83723/82K22128 L/C

Heilind Number:EDA346-046-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a sleek green color. Designed for precision, these connectors feature a single row with 46 positions, ensuring seamless integration in your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee reliable performance even in challenging environments. With a low amperage of 3 A and a pitch of .125 inches, these connectors offer efficient power transmission. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various industrial and commercial settings. Elevate your connectivity game with these high-quality Card Edge Connectors.