M83723/82K22129 L/C

Heilind Number:EDA346-046-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 46 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting a contact material of Copper Alloy, they ensure reliable performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the superior quality and performance of our Card Edge Connectors.