M83723/82K2212N L/C

Heilind Number:EDA346-046-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-104

Detailed Description

Enhance your printed circuit board (PCB) connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 46 positions, ensuring reliable communication between boards. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guaranteeing durability and compliance with safety standards. The contact material, Copper Alloy, provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Whether you're a professional in the industry or a hobbyist, our Card Edge Connectors are essential for seamless board-to-board connections. Elevate the performance of your electronic devices with this essential component.