M83723/82K22196 L/C

Heilind Number:EDA346-046-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-108

Detailed Description

Elevate your connectivity with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row with 46 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse environments. With a contact material of Copper Alloy, conductivity is optimized, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're assembling electronics or implementing industrial systems, trust in the quality and precision of these essential components.