M83723/82K22197 L/C

Heilind Number:EDA346-046-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-112

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on circuit boards, they feature a single row layout with 46 positions, perfect for streamlined PCB connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee efficient power transfer at a maximum amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in their straight mount orientation for secure and stable attachment, meeting your connectivity needs with ease and efficiency. Elevate your PCB design with these essential components, a vital link in the chain of technological innovation.