M83723/82K22198 L/C

Heilind Number:EDA346-046-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are meticulously crafted with a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 46 positions, they offer seamless integration on the PCB. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, these connectors are perfect for various applications. Trust in our high-quality product to meet your connectivity needs efficiently.