M83723/82K2219N L/C

Heilind Number:EDA346-046-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-202

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission in any application. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. This double-row connector boasts 46 positions, providing ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB design with these premium Card Edge Connectors.