M83723/82K2219Y L/C

Heilind Number:EDA346-046-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-203

Detailed Description

Enhance connectivity in your electronic projects with these versatile Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transfer. Designed for straight mounting orientation, they are perfect for board-to-board PCB connections. With 46 positions available in each connector, they provide ample space for your circuitry needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your projects with reliable connectivity solutions.