M83723/82K22327 L/C

Heilind Number:EDA346-046-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-207

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for utmost reliability, they feature a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and durable connections. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are ideal for various electronic applications. The 2-row design with 46 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for precise and efficient PCB integration. Whether you're a professional engineer or DIY enthusiast, these green connectors are a must-have in your toolbox for seamless board-to-board connections. Upgrade your setup today and experience superior performance.