M83723/82K22328 L/C

Heilind Number:EDA346-046-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors offer a secure fit with two rows of contact points, each crafted from durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, even in challenging conditions. With a pitch of .125 inches and row spacing of .2 inches, you can easily integrate them into your assembly. Featuring 46 positions, these connectors provide ample room for your circuitry. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability. Trust in our connectors to streamline your PCB connections efficiently.