M83723/82K22329 L/C

Heilind Number:EDA346-046-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 46 positions and a .125-inch pitch allows for versatile connectivity options. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in these connectors for secure and high-speed board-to-board connections in your electronic projects.