M83723/82K2232N L/C

Heilind Number:EDA346-046-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity. The dual-row design with 46 positions offers ample connectivity options, while the .125 inch pitch and .2 inch row spacing allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Trust in their straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality connectors.