M83723/82K2232Y L/C

Heilind Number:EDA346-046-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-602

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration on PCBs, they offer reliable performance with a current rating of 3 A. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row layout with 46 positions and a pitch of .125 inches, they facilitate efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications in industrial and commercial settings. Explore our range of high-quality connectors to meet your project requirements seamlessly.