M83723/82K22557 L/C

Heilind Number:EDA346-046-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-604

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 46 positions, they offer ample connectivity options. The Copper Alloy contact material and a pitch of .125 inches ensure efficient signal transmission. These connectors are suitable for a wide range of applications, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for both industrial and commercial use. Elevate your circuitry with these high-performance Card Edge Connectors.