M83723/82K22559 L/C

Heilind Number:EDA346-046-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row setup, with a total of 46 positions for versatile connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and precise row spacing of .2 inches, they ensure optimal signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C allows for use in various applications. Upgrade your setup with these essential connectors, perfect for your PCB assembly needs.