M83723/82K2255Y L/C

Heilind Number:EDA346-046-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-658

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 46 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and robust performance in diverse operating environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Their straight mount orientation facilitates easy installation, while an amperage rating of 3A ensures safe power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various industrial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.