M83723/82K24197 L/C

Heilind Number:EDA346-046-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The two-row design with 46 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating seamlessly between -40 and 105°C, these connectors are suitable for a wide range of environments. Perfect for your PCB assembly needs, they guarantee secure and efficient board-to-board connections. Elevate your electronic projects with our high-quality Card Edge Connectors.