M83723/82K24198 L/C

Heilind Number:EDA346-046-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester, these connectors are designed to withstand rigorous industrial environments. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration with your circuit boards. Boasting 46 positions, these connectors enable versatile connectivity options. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore the full range of our PCB connectors for efficient board-to-board connectivity.