M83723/82K24199 L/C

Heilind Number:EDA346-046-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-804

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer both functionality and visual appeal. With an amperage rating of 3A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and 46 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Perfect for applications in electronics, these connectors are a must-have for any project.