M83723/82K2419Y L/C

Heilind Number:EDA346-046-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-808

Detailed Description

Enhance your PCB connections with these sleek Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With a double-row configuration and 46 positions, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications. Upgrade your setup with these essential components, now available for seamless integration.