M83723/82K24437 L/C

Heilind Number:EDA346-046-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek design in a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of meticulously crafted Copper Alloy contacts, they offer reliable power transmission at an amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches facilitate seamless integration, while the 46 positions cater to diverse connectivity needs. Designed for straight mount orientation, these connectors guarantee easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.