M83723/82K24438 L/C

Heilind Number:EDA346-046-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Engineered for optimal performance, these connectors feature a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches, they offer seamless board-to-board connectivity with 46 positions available. Designed for straight mount orientation, they guarantee a secure fit in any application. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic systems. Upgrade your setup with these high-quality connectors, a must-have for any project requiring stable and efficient PCB connections.