M83723/82K24439 L/C

Heilind Number:EDA346-046-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 46 positions, they offer ample connectivity options for your electronic projects. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility to your setup. Trust in our connectors to deliver optimal performance and longevity for all your board-to-board connections.