M83723/82K2443N L/C

Heilind Number:EDA346-046-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 46 positions with a pitch of .125 inches, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide temperature range from -40 to 105 °C. Crafted from Copper Alloy, the contacts offer superior conductivity, while the green color adds a touch of style to your setup. With a maximum amperage of 3A, these connectors are suitable for various applications. Their straight mount orientation and 0.2-inch row spacing make installation a breeze. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.