346-046-522-104

Heilind Number:EDA346-046-522-104
Manufacturer:EDAC
Manufacturer Number:346-046-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors offer a high amperage of 3A and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 46 positions, they ensure seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure electronic connections.