M83723/82K24577 L/C

Heilind Number:EDA346-046-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a total of 46 positions, they offer reliable performance in a variety of electronic applications. Crafted from durable Copper Alloy, the contacts ensure secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in both standard and demanding environments. Trust in our high-quality components to optimize your connectivity solutions.