M83723/82K24579 L/C

Heilind Number:EDA346-046-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a single row layout and 46 positions, they offer ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, they are a must-have for any project requiring secure and efficient PCB connectivity.