M83723/82K2457Y L/C

Heilind Number:EDA346-046-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency, they feature a vibrant green color and boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and a total of 46 positions, these connectors offer ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Perfect for board-to-board connections, these connectors are a vital component for any electronic assembly project.