M83723/82K24619 L/C

Heilind Number:EDA346-046-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating, they offer reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 46 positions accommodates complex circuitry. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are essential components for your projects. Elevate your connection game with these high-quality, straight-mount connectors.