M83723/82K2461Y L/C

Heilind Number:EDA346-046-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration, they provide 46 positions for optimal signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Offering a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment on the board. Choose our Straight mount orientation for easy installation. Elevate your PCB assembly with these top-quality Card Edge Connectors.