M83723/82R8037 L/C

Heilind Number:EDA346-046-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-612

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 46 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse applications. Upgrade your connectivity solutions with these Card Edge Connectors today.