M83723/82R803N L/C

Heilind Number:EDA346-046-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-802

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and reliability in mind, each connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 46 positions allows for versatile and seamless PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, offering straight mount orientation for convenient installation. Upgrade your connectivity solutions with these essential components.